AFE5808AEVM, Evaluation Board provides a convenient platform to evaluate the AFE5808A
Texas Instruments이 부품 AFE5808A 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Medical Imaging
- Ultrasound Imaging
Description
- AFE5808AEVM, Evaluation Board provides a convenient platform to evaluate the AFE5808A. The AFE5808A expands the cut-off frequency range of the digital high pass filter, reduces the correlated noise when high impedance source appears, increases the handling capability of extreme overload signals. The AFE5808A is an 8-channel fully integrated analog front end (AFE) with a continuous wave (CW) Doppler mixer for Spectral Doppler ultrasound equipment. The EVM kit includes the User's Guide, software, a USB cable and the board comes completely assembled
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels8CH
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCM7005RGZTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
ECS-3953M-400-BN | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD | 구매 | |
|
CDCM7005RGZR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
OPA211AIDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
CDCM7005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
ISO7240MDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | 구매 | |
|
OPA211AIDRGT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | 구매 | |
|
OPA211AIDGKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | 구매 | |
|
OPA211AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
OPA2614ID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube | 구매 | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
ECS-3953M-400-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 구매 |