AH1308 Application Hint - Mantis TJA1044 5V High Speed CAN Transceiver
NXP Semiconductors이 부품 TJA1044 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
Description
- Typical application with TJA1044 and a 5V microcontroller. To support 3.3V supplied microcontrollers the TJA1044 has a fully compatible interface towards 3.3V-microcontroller as long as the microcontroller pins connected to RXD, TXD and STB are 5V tolerant
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TJA1044VTK/3Z | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin HVSON EP T/R | 구매 | |
|
TJA1044VTKZ | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin HVSON EP T/R | 구매 | |
|
TJA1044VT/3Z | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SO T/R | 구매 | |
|
TJA1044VTZ | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SO T/R | 구매 |