AKD4114-B, Evaluation Board for AK4114 192kHz Digital Audio Transceiver
Asahi Kasei Microdevices Corporation이 부품 AK4114VQ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Audio Interfaces
Description
- AKD4114-B, Evaluation Board for the AK4114, 192kHz digital audio transceiver. This board has optical and BNC connector to interface with other digital audio equipment
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2950ACZ-3.3RAG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
LP2950ACZ-3.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
LP2950ACZ-5.0G | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
LP2950ACZ-3.0G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
LP2950ACDT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | 구매 | |
|
LP2950ACDT-3.3RG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
LP2950ACDT-5RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
LP2950ACZ-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
LP2950ACZ-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 |