AKD4145-A, Evaluation Board for AK4145 BTSC Encoder
Asahi Kasei Microdevices Corporation이 부품 AK4145ETP 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Audio Interfaces
- Digital AV
Description
- AKD4145-A, Evaluation Board for the AK4145 BTSC Encoder with D/A Converter, which is optimized for Digital AV application. The AKD4145 has the analog/digital audio interface and can achieve the interface with analog/digital audio systems via BNC/OPT-connector
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NJM4580M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual GP ±18V 8-Pin DMP | 구매 | |
|
74AVC8T245RHLRG4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin VQFN EP T/R | 구매 | |
|
74HC14S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
AK5357VTP | Asahi Kasei Microdevices Corporation | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin TSSOP | 구매 | |
|
74HC14T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
74AVC8T245DGVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R | 구매 | |
|
NJM78M05FA | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220F | 구매 | |
|
AK5357VTP-E2 | Asahi Kasei Microdevices Corporation | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin TSSOP | 구매 | |
|
74AVC8T245DGVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R | 구매 |