AKD5730-A, Evaluation Board for AK5730VQ SAR ADC
Asahi Kasei Microdevices Corporation이 부품 AK5730VQ 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Measurement Instruments
Description
- AKD5730-A, Evaluation Board for AK5730VQ which have a 4-channel differential ADC with SAR ADC for DC measurement. It is possible to control the setting of the board via an USB port. Stereo mini jack supports inputs of Line and Microphone. This board also has a digital interface and can achieve the interface with a digital audio system through an optical connector
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 구매 | |
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 구매 | |
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
AK4118AEQP-L | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 구매 | |
|
74HC14T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
74HC14S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 |