AKD7734-A, Evaluation Board for AK7734 Audio DSP
Asahi Kasei Microdevices Corporation이 부품 AK7734XQ 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Stereo Audio System
Description
- AKD7734-A, Evaluation Board for AK7734 which is an audio processor including a stereo ADC, a stereo SRC and an audio DSP. This board is composed of a main board and a sub board. It is possible to control the setting of board via USB port. RCA connector is used for the input and output of analog signal. This board also has digital interface and can achieve the interface with digital audio system via optical connector
최종 제품의 경우
-
CODEC Resolution24 Bit
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
LM1117DT-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 Rail | 구매 | |
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 구매 | |
|
LM1117DTX-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 |