AL8860EV1, Evaluation Board based on AL8860 Step-Down and Buck LED Driver
Diodes Incorporated이 부품 AL8860WT-7 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backlighting
- Halogen Lighting
- Illumination
- Industrial Lighting
Description
- AL8860EV1, is a double sided Evaluation Board for the AL8860 step-down or buck LED driver with internal switch. The evaluation board is preset to drive 680mA into a single LED or multiple LEDs, the maximum number of which depends on their total forward voltage drop and the supply voltage. (The maximum drive current of the AL8860 is 1000mA). The operating voltage is nominally 40 volts, but it can be reduced to a minimum of 4.5 volts. The 68uH inductor used in the circuit is based on this nominal supply
최종 제품의 경우
-
Input Voltage4.5 to 40 V
-
Output Voltage40 V
-
Output Current1 A
-
Number of Derived Elements1 to 10
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AL8860WT-7 | Diodes Incorporated | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 5-Pin TSOT-25 T/R | 구매 |