AMC1203EVM, Evaluation Module for AMC1203, 1-bit modulator with an output buffer separated
Texas Instruments이 부품 AMC1203BDUB 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial Control
- Industrial Inverter
- Motion Motor Control
- UPS Power Supply
Description
- AMC1203EVM, is an isolated single-channel delta-sigma () modulator used in high-resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The AMC1203EVM is a small form factor board containing all the necessary components to evaluate the AMC1203 device. The AMC1203EVM Users Guide contains a complete circuit schematic and describes the characteristics and use of the evaluation module. for complete details on the AMC1203, please refer to the AMC1203 product folder
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate40K SPS
-
Number of Channels1CH
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AMC1203BDUB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube | 구매 | |
|
AMC1203BDUBR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP T/R | 구매 |