AMC1305EVM, Evaluation Module populated with either the AMC1305L25, AMC1305M05 or AMC1305M25 Delta-Sigma ADC
Texas Instruments이 부품 AMC1305L25DW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Drives
- Photovoltaic Inverter
- UPS Power Supply
Description
- AMC1305EVM, Evaluation Module populated with either the AMC1305L25, AMC1305M05 or AMC1305M25 Delta-Sigma ADC. The AMC1305 is a single-channel, second-order, switched-capacitor, E modulator with an output separated from the input interface circuitry by a capacitive isolation barrier. The isolation barrier provides galvanic isolation of up to 7000 VPEAK. The AMC1305 can be used to achieve 16 bits of resolution with a dynamic range of 80 dB (13 ENOB) at a data rate of 78 kSPS when paired with a digital filter
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate78K SPS
-
Number of Channels1CH
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 구매 | |
|
AMC1305M05DW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC Tube | 구매 | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 구매 | |
|
AMC1305M25DW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC Tube | 구매 | |
|
AMC1305L25DW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC Tube | 구매 |