AMIS-30621 LIN Micro-Stepping Application Circuit Motor Driver
onsemi이 부품 AMIS-30621 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Factory Automation
Description
- Application Circuit for the AMIS-30621 is a single-chip micro-stepping stepper motor driver with position controller and control/diagnostic interface. It is ready to build a dedicated mechatronics solution connected remotely with a LIN master
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AMIS30621C6216G | onsemi | Motor Controller and Driver ICs | Stepper Motor Driver Automotive AEC-Q100 32-Pin NQFP EP Tube | 구매 | |
|
AMIS30621C6217G | onsemi | Motor Controller and Driver ICs | Stepper Motor Driver Automotive AEC-Q100 20-Pin SOIC W Tube | 구매 |