AN-1822 Application Circuit Using LMH6733 CAT5 Video Receiver and Equalization Circuit
Texas Instruments이 부품 LMH6733 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Projector
- High-Definition TV
- Radar System
- Wired Networking
Description
- AN-1822 Application Circuit Using LMH6733 CAT5 Video Receiver and Equalization Circuit. Sending component 1080i high definition (HD) video over CAT5 twisted-pair is achievable with a low-cost solution using current feedback (CFB) LMH6733 operational amplifier. The LMH6733 is a triple operational amplifier with disable that has a slew rate of 1900 V/us and a 2 VPP output signal bandwidth of 480 MHz, making it ideal for this application
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMH6733MQ/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Triple Wideband Amplifier ±6V/12V 16-Pin SSOP Tube | 구매 | |
|
LMH6733MQX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Triple Wideband Amplifier ±6V/12V 16-Pin SSOP T/R | 구매 | |
|
LMH6733MQX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Triple Wideband Amplifier ±6V/12V 16-Pin SSOP T/R | 구매 | |
|
LMH6733MQ/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Triple Wideband Amplifier ±6V/12V 16-Pin SSOP Tube | 구매 |