AN-6130-2, HI-6130 API Application Development Kit
Holt Integrated Circuits이 부품 HI-6130PQ 을 사용하는 참조 설계
이미지
1 / 15
최종 제품의 경우
- Communications and Telecom
Description
- AN-6130-2, Holt HI-6130-2 Application Development Kit (ADK) demonstrates the broad feature set of the HI- 6130 Multi Terminal IC for MIL-STD-1553. The 2-board assembly and C project reference design provides a ready-to-run evaluation platform demonstrating concurrent operation for any combination of Bus Controller, Bus Monitor and one or two Remote Terminals. For convenience, this kit includes IAR Systems Embedded Workbench for ARM and a fully integrated debug interface for the ARM Cortex M3 microcontroller
최종 제품의 경우
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
21910LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
ABM8G-18.432MHZ-4Y-T3 | Abracon | Crystals | Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
219-4LPSTP | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
LD1117AS33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
AB26TRB-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin SMD T/R | 구매 | |
|
2194LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
MAX3232EIDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 구매 | |
|
CJS-1200TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R | 구매 | |
|
SN74LVC1G04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
AT91SAM7S64 | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 64KB Flash 1.8V/3.3V | 구매 | ||
|
ATSAM3U4EA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray | 구매 | |
|
CY62136FV30LL-45ZSXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 2M-bit 128K x 16 45ns 44-Pin TSOP-II Tray | 구매 |