AN-6138 - Mamba Family Application Development Kit based on HI-6135, HI-6136, HI-6137 and HI-6138
Holt Integrated Circuits이 부품 HI-6135 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Serial Digital Interfaces
Description
- Mamba family is a set of MIL-STD-1553B bus communication devices containing protocol management and physical bus interface circuitry. The 2-board assembly and C project reference design provides a ready-to-run evaluation platform demonstrating concurrent operation for any combination of Bus Controller, Bus Monitor and Remote Terminal. For convenience, this kit includes IAR Systems Embedded Workbench for ARM and a fully integrated debug interface for the ARM Cortex M3 microcontroller
최종 제품의 경우
-
Interface StandardsRS-232
-
Supply VoltageDual(3.3,5) V
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HI-6136PQTF | Holt Integrated Circuits | Bus Line Transceivers | Terminal IC with High Speed Interface Bus Transceiver | 구매 | |
|
219-10MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
HI-6136PCTF | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 48-Pin QFN EP | 구매 | |
|
25LC512-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
ASV-50.000MHZ-E-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 구매 | |
|
2196MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
HI-6135PCTF | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 48-Pin QFN EP | 구매 | |
|
HI-6135PCI | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 48-Pin QFN EP | 구매 | |
|
HI-6135PQTF | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 48-Pin PQFP | 구매 | |
|
HI-6135PQM | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 48-Pin PQFP | 구매 |