AN-CIPOS-Reference Board-2, Reference Board for CIPOS IKCSxxF60B(2)x
Infineon Technologies AG이 부품 IKCS12F60B2A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Air Extractor
- FAN Motor
- Washing Machine
Description
- AN-CIPOS-Reference Board-2, Reference Board is composed of the CIPOS IKCSxxF60B(2)x, its minimum peripheral components and single shunt resistor. It is designed for customers to evaluate the performance of CIPOS with simple connection of the control signals and power wires
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2901NSR | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±15V/30V 14-Pin SOP T/R | 구매 | |
|
LM2901NSG4 | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±15V/30V 14-Pin SOP Tube | 구매 | |
|
LM2901N | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±15V/30V 14-Pin PDIP Tube | 구매 | |
|
LM2901N/NOPB | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube | 구매 | |
|
LM2901N/NOPB | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube | 구매 |