AN-H59DB1, Power Supply Demo Board
Microchip Technology이 부품 HV9110NG-G 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Backplane Distributed Power
- DC to DC Converter
- Modems
- PBX Digital Station Line Module
Description
- AN-H59DB1, is a high voltage DC/DC converter power supply Demo Board designed to provide required voltages needed for HV738DB1,HV748DB1 or HV758DB1 ultrasound transmitter demo boards
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage-15 to -90|-8 to -10|8 to 10|8 to 10|15 to 90 V
-
TopologyBuck Boost
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2903DR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | 구매 | |
|
LT3439EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 17.5V Step Down Single-Out 2.8V 1.65A 16-Pin TSSOP EP Tube | 구매 | |
|
LT1521CS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V to 20V 0.3A 8-Pin SOIC N Tube | 구매 | |
|
LM2903DRG3 | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | 구매 | |
|
LM2903DR. | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | 구매 | |
|
HV9110NG-G | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube | 구매 |