AN-REF-35W ADAPTER, 35W, 19V Adapter Reference Board with ICE2QS03G, IPD60R600P6
Infineon Technologies AG이 부품 ICE2QS03GX 을 사용하는 참조 설계
이미지
1 / 11
연관된 문서
최종 제품의 경우
- AC to DC Power Supply
Description
- AN-REF-35W ADAPTER, reference board is an engineering report of a very small form factor reference design for universal input 35W 19V adapter. The adapter is using ICE2QS03G, a second generation current mode control quasi-resonant flyback topology controller and IPD60R600P6, a seventh generation of high voltage power CoolMOS. The distinguishing features of this reference design are very small form factor, best in class low standby power, high efficiency, good EMI performance and various modes of protection for high reliable system
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage19 V
-
Output Current1.84 A
-
Output Power35 W
-
Efficiency88.22 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
VOS617A-7T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
VOS617A-7X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TL431BVDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
TL431BILPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
VOS617A-2T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
VOS617A-3T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
VOS617A-X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TL431ILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431CLPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
VOS617A-4X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TL431ILPRPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | 구매 | |
|
TL431ILPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 |