AN027 Using the BGA420 Si MMIC Amplifier for Various UHF Applications from 900 to 2500MHz
Infineon Technologies AG이 부품 BGA 420 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Garage Door Opener
- GPS
- Remote Keyless Entry
- Security System
- Tire Pressure Monitoring System
Description
- AN027 Using the BGA420 Si MMIC Amplifier for Various UHF Applications from 900 to 2500MHz. The BGA420 Silicon MMIC Amplifier consists of a 25 GHz transition frequency transistor with integrated resistive feedback and integrated bias resistors
최종 제품의 경우
-
Operating Frequency900 to 2500 MHz
-
Output Power16.2 dBm
-
Gain35.2 dB