AN1145 - Application Circuit based on AP3429A 2A Step-Down DC-DC Converter
Diodes Incorporated이 부품 AP3429A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Network Equipment
- Point-of-Load Applications
- Power Supplies
- Set-Top Box
- Storage System
- Telecom Equipments
- Video Card
Description
- Application circuit for AP3429A is a 2A step-down DC-DC converter. At heavy load, the constant frequency PWM control performs excellent stability and transient response. No external compensation components are required. The AP3429A supports a range of input voltages from 2.7 to 5.5V, allowing the use of a single Li+/Li- polymer cell, multiple Alkaline/NiMH cell, and other standard power sources. The output voltage is adjustable from 0.6V to the input voltage. The AP3429A employs internal power switch and synchronous rectifier to minimize external part count and realize high efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AP3429AKTTR-G1 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 5-Pin TSOT-25 T/R | 구매 |