AN208: Sensorless Brushless DC Motor Reference Design with CP2101 USB-to-UART
Silicon Labs이 부품 C8051F310 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Engine Cooling Fan
Description
- AN208 Sensorless Brushless DC Motor Reference Design provides a hardware and software solution for Sensorless Brushless dc motors. The Sensorless Brushless dc motor reference design may be used as a starting point for motor control system designers using MCUs, significantly reducing the design time and time to market. Brushless dc motors consist of a permanent magnet rotor with a three-phase stator winding
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV358M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube | 구매 | |
|
LMV358M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube | 구매 | |
|
TC4428COA | Microchip Technology | Gate and Power Drivers | Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
LM2937IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LMV358MX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R | 구매 | |
|
TC4428COA713 | Microchip Technology | Gate and Power Drivers | Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
LMV358MM/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 구매 | |
|
LMV358MMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 구매 | |
|
LM2937IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LMV358MMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 구매 | |
|
LMV358MMX | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 구매 | |
|
LMV358MM/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 구매 |