AN3152 Using the Wireless Sensing Triple Axis for a Low Cost 2.4 GHz ZSTAR Sensor Board
NXP Semiconductors이 부품 MC9S08QG8CDTE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- AN3152 Using the Wireless Sensing Triple Axis for a Low Cost 2.4 GHz ZSTAR Sensor Board. The Wireless Sensing Triple Axis Reference Design (ZSTAR) is a wireless successor of the popular STAR board described in AN3112 (RD3112MMA7260Q). It is an improved demonstration tool that is designed to allow visualization of key accelerometer applications in the consumer industry as well as the low-cost 2.4 GHz wireless solution based on the MC13191 transceiver
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC9S08QG8CDTE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Tube | 구매 | |
|
MC9S08QG8CDTER | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R | 구매 |