AN54, Application Circuit Using Single LTC1149 Dual Output Buck Converter
Analog Devices이 부품 LTC1149 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Handheld Electronics
- Portable
- Portable Computers
Description
- AN54, Application Circuit Using Single LTC1149 Dual Output Buck Converter. High efficiency is frequently the main goal for power supplies in portable computers and hand-held equipment. Efficient converters are necessary in these applications to minimize power drain on the input source (batteries, etc.) and heat buildup in the power components, allowing for smaller, lighter, and longer-lived systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 24 V
-
Output Voltage3.3|5 V
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1149CN-3.3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 구매 | |
|
LTC1149CN-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 구매 | |
|
LTC1149CS-3.3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 구매 | |
|
LTC1149CS-3.3 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 구매 | |
|
LTC1149CS-3.3#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1149CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N | 구매 | |
|
LTC1149CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1149CN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N | 구매 | |
|
LTC1149CN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube | 구매 | |
|
LTC1149CS-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N Tube | 구매 | |
|
LTC1149CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1149CS-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin SOIC N T/R | 구매 |