Analog Amplification for Data Acquisition System
Analog Devices이 부품 LTC2050HV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Electronic Scale
- Portable Medical Instrumentation
- Strain Gauge
- Thermocouple
Description
- LT1677 is a low noise rail-to rail input and output Op-Amp that operates over a very wide supply range(3V to ±15V)
최종 제품의 경우
-
Number of SuppliesDual
피쳐링 부품 (48)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1677IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | 구매 | |
|
LT1677IS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1677CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | 구매 | |
|
LT1677CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1677CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1677IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
LT1677CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
LT1677IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LT1677IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | 구매 | |
|
LT1677CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N | 구매 | |
|
LT1677CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | 구매 | |
|
LTC2050HVHS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V 5-Pin TSOT-23 | 구매 |