AND8227/D, Application Circuit Using NE570/SA571 Commander for Automatic Gain Control
onsemi이 부품 NE570D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
Description
- AND8227/D, Application Circuit Using NE570/SA571 Commander for Automatic Gain Control. The NE570/SA571 commander can be easily used to make an excellent limiter. This circuit shows a typical circuit for a hard knee limiter which requires an NE570/SA571 commander, LM393 dual comparator and a PNP transistor
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM339DTBR2G | onsemi | Linear Comparators | Comparator Quad ±18V/36V 14-Pin TSSOP W T/R | 구매 | |
|
LM393DMR2G | onsemi | Linear Comparators | Comparator Dual ±18V/36V 8-Pin Micro T/R | 구매 | |
|
LM339EDR2G | onsemi | Linear Comparators | Comparator Quad ±18V/36V 14-Pin SOIC N T/R | 구매 | |
|
LM393DR2G | onsemi | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
LM339DR2G | onsemi | Linear Comparators | Comparator Quad ±18V/36V 14-Pin SOIC N T/R | 구매 |