AND9081/D, NCV7381 FlexRay Bus Driver Application Note
onsemi이 부품 NCV7381 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- AND9081/D, Application Note for the NCV7381 is a single channel FlexRay bus driver compliant with the FlexRay Electrical Physical Layer Specification Rev. 3.0.1, capable of communicating at speeds of up to 10 Mbit/s. It provides differential transmit and receive capability between a wired FlexRay communication medium on one side and a protocol controller and a host on the other side. The NCV7381 mode control functionality is optimized for nodes permanently connected to the car battery
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV7381CDP0R2G | onsemi | Transceivers Misc | FlexRay Transceiver 1TX 1RX 10Mbps Automotive AEC-Q100 16-Pin SSOP T/R | 구매 | |
|
NCV7381BDP0R2G | onsemi | Transceivers Misc | Single channel FlexRay Transceiver Automotive AEC-Q100 | 구매 | |
|
NCV7381CDP0R2G | onsemi | Transceivers Misc | FlexRay Transceiver 1TX 1RX 10Mbps Automotive AEC-Q100 16-Pin SSOP T/R | 구매 |