AP2014AEVM, Evaluation Module for AP2014 Low-Cost Synchronous Buck Regulator for On-board DC/DC Converter applications
Diodes Incorporated이 부품 AP2014AS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC to DC Power Supply
- DDR Memory
- Graphics Card
- Hard Disk Drive (HDD)
Description
- AP2014AEVM, Evaluation Module for AP2014 synchronous Buck regulator for on-board DC/DC converter applications. The AP2014 together with dual N-channel MOSFETs provide a low cost solution for such applications. This device features an internal oscillator, under-voltage lockout for both Vcc and Vc supplies, an external programmable soft-start function as well as output under-voltage detection that latches off the device when an output short is detected
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current4 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DMN3033LSD-13 | Diodes Incorporated | MOSFETs | Trans MOSFET N-CH 30V 6.9A 8-Pin SOP T/R | 구매 | |
|
DMN3033LSDQ-13 | Diodes Incorporated | MOSFETs | Trans MOSFET N-CH 30V 6.9A 8-Pin SO T/R Automotive AEC-Q101 | 구매 |