AP3154AEVM, Evaluation Board based on AP3154A 120mA High Efficiency Charge-Pump White LED Driver
Diodes Incorporated이 부품 AP3154AFG 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backlighting
- Flash Camera
- LCD Monitor
- Personal Digital Assistant
- Portable
- Smart Phone
Description
- AP3154AEVM, Evaluation Board for the AP3154A is a high efficiency charge-pump white LED driver with 1x, 1.5x and 2x operating modes. It operates on power supplies from 2.7V to 5.5V and can drive up to four channels of white LEDs while the current of each channel can be individually set to up to 30mA current. By ganging four channels together it can provide a maximum load current of 120mA
최종 제품의 경우
-
Input Voltage2.7 to 5.5 V
-
Output Current0.12 A
-
Number of Derived Elements4
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC12F683-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube | 구매 | |
|
PIC12F683-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
PIC12F683-E/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube | 구매 | |
|
PIC12F683T-I/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
PIC12F683-E/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
PIC12F683T-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | 구매 | |
|
PIC12F683-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
PIC12F683T-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
PIC12F683ISN | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
PIC12F683-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | 구매 | |
|
PIC12F683T-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
PIC12F683-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 |