AP3156FVGEVM, Evaluation Board based on AP3156 High Efficiency Charge-Pump White LED Driver
Diodes Incorporated이 부품 AP3156FVG 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backlighting
- Flash Camera
- LCD Monitor
- Personal Digital Assistant
- Portable
- Smart Phone
Description
- AP3156FVGEVM, Evaluation Board for the AP3156 is a low noise, constant frequency charge pump DC/DC converter that uses a tri-mode (1X, 1.5X and 2X) conversion to maximize efficiency for white LED applications. It is capable of driving LEDs at a total of 120mA maximum from a 2.7V to 5.5V input. The six channels may be operated individually or in parallel for driving higher-current LEDs
최종 제품의 경우
-
Input Voltage2.7 to 5.5 V
-
Output Current0.12 A
-
Number of Derived Elements6
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC12F683-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
PIC12F683T-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
PIC12F683T-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
PIC12F683-E/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
PIC12F683-E/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube | 구매 | |
|
PIC12F683ISN | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
PIC12F683T-I/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
PIC12F683T-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | 구매 | |
|
PIC12F683-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | 구매 | |
|
PIC12F683-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
PIC12F683-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
PIC12F683-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube | 구매 |