APD210X PWM buck controller uses 10.8 V to 13.2 V for the input voltage
Analog Devices이 부품 ADP2107ACPZ-3.3-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Memory
- Medical Imaging
- Printers
- Set-Top Box
Description
- APD210X is a versatile, dual output, interleaved, synchronous PWM buck controller that generates two independent outputs from an input voltage of 2.9 V to 20 V. Each channel can be configured to provide output voltage from 0.6V to 85% of the input voltage. The two channels operate 180 out of phase, which reduces the current stress on the input capacitor and allows the use of a smaller and lower cost input capacitor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage2.5|3.3|1.2|1.8|2.5 V
-
Output Current1.6@2.5V|1.5@3.3V|0.5@1.2V|1.6@1.8V|0.3@2.5V A
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2107ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP2107ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1712AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin TSOT T/R | 구매 | |
|
ADP2107ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 2A 16-Pin LFCSP EP T/R | 구매 |