Application Circuit describes two PLD designs made with the PLC42VA12 SPLD
NXP Semiconductors이 부품 PLC42VA12 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- Application Circuit describes two PLD designs made with the PLC42VA12. Both designs are controller functions for an I2C-bus n-bit I/O Expander. The first design is a controller function for a n-bit I2C-bus Input Expansion (I2C-bus Slave Transmitter function) and the second one for a n-bit I2C-bus Output Expansion (I2C-bus Slave Receiver function)
최종 제품의 경우
-
Interface StandardsSPI