Application Circuit for the AMIS-42665 CAN Transceiver with CMV = +12V
onsemi이 부품 AMIS42665 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
Description
- Application Circuit for the AMIS-42665 Differential Receiver High Threshold Voltage for CMV = +12V. It provides the results of the AMIS-42665 high speed low power CAN transceiver when used in an extended voltage range and answers whether or not the AMIS-42665 can operate at a voltage level of 5.5V +/- 0.1V