Application Circuit for the P82B715 I2C-Bus Extender for I2C-Bus Extender Paired With 2-Wire Bus Buffer Provides Bus release on VCC Failure
NXP Semiconductors이 부품 P82B715 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
Description
- Application Circuit for the P82B715 I2C-Bus Extender for I2C-Bus Extender Paired With 2-Wire Bus Buffer Provides Bus release on VCC Failure. The P82B715 is based on the earliest known attempts to extend the range of an I2C-bus using emitter-followers to increase the bus sink capability, creating a low-impedance bus that can support a large capacitance
최종 제품의 경우
-
Interface StandardsI2C-Bus
-
Bus Speed0.1 MHz