Application Circuit Using TJA1042/3 High Speed CAN Transceiver with 3V MCU
NXP Semiconductors이 부품 TJA1042T 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
Description
- Application Circuit Using TJA1042/3 High Speed CAN Transceiver with 3V MCU. for explaining how the pins of the TJA1042 are properly connected in an application environment
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TJA1043TK/1Y | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin HVSON EP T/R | 구매 | |
|
TJA1043T/1J | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin SO T/R | 구매 | |
|
TJA1043TK/1/TY | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin HVSON EP T/R Automotive AEC-Q100 | 구매 | |
|
TJA1043TKJ | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin SO Automotive AEC-Q100 | 구매 | |
|
TJA1043TK/1/CY | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin HVSON EP T/R Automotive AEC-Q100 | 구매 | |
|
TJA1043T/1/T | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin SO Automotive AEC-Q100 | 구매 | |
|
TJA1043T | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin SO Automotive AEC-Q100 | 구매 | |
|
TJA1042T/3/2Z | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Standby 5V Automotive AEC-Q100 8-Pin SO T/R | 구매 | |
|
TJA1042T/3CM | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Standby 5V 8-Pin SO Automotive AEC-Q100 | 구매 | |
|
TJA1042T | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Standby 5V 8-Pin SO Automotive AEC-Q100 | 구매 |