Application Circuit Using TJA1043 High Speed CAN Transceiver with 3V MCU
NXP Semiconductors이 부품 TJA1043T 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
Description
- Application Circuit Using TJA1043 High Speed CAN Transceiver with 3V MCU. The application circuit assumes a 3V supplied host microcontroller. There is a dedicated 5V regulator supplying the TJA1043 transceiver and a dedicated 3V regulator supplying the microcontroller
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TJA1043TK/1Y | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin HVSON EP T/R | 구매 | |
|
TJA1043T | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin SO Automotive AEC-Q100 | 구매 | |
|
TJA1043TK/1/CY | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin HVSON EP T/R Automotive AEC-Q100 | 구매 | |
|
TJA1043T/1/T | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin SO Automotive AEC-Q100 | 구매 | |
|
TJA1043TKJ | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin SO Automotive AEC-Q100 | 구매 | |
|
TJA1043TK/1/TY | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V 14-Pin HVSON EP T/R Automotive AEC-Q100 | 구매 | |
|
TJA1043T/1J | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin SO T/R | 구매 |