Application Note Cordless Power Tools,This application note provides an overview of the electronic equipment in Power Tool Products along with Diotec's recommendations
Diotec Semiconductor AG이 부품 MMTL431A 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Battery Charger
- Cordless Power Tool
- DC Drives
- Li-Ion Battery Pack
Description
- Application Note Cordless Power Tools,Cordless power tools offer the benefit of light weight and portability, not having to depend on a power outlet at the workplace. Moreover, a standardized approach allows the use of one type of battery pack and chargers for a broad range of tools, such as drills, grinders or saws. This application note provides an overview of the electronic equipment in Power Tool Products along with Diotec's recommendations
최종 제품의 경우
-
Battery TypeLithium-Ion
피쳐링 부품 (191)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ER1D | Diotec Semiconductor AG | Rectifiers | Diode Switching 200V 1A 2-Pin SMA T/R | 구매 | |
|
|
EGL1D | Diotec Semiconductor AG | Rectifiers | Diode Switching 200V 1A 2-Pin Mini-MELF T/R | 구매 | |
|
|
DI050N04PT | Diotec Semiconductor AG | MOSFETs | Trans MOSFET N-CH 40V 50A 8-Pin QFN EP T/R | 구매 | |
|
|
SBCT10100 | Diotec Semiconductor AG | Rectifiers | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
ABS15J | Diotec Semiconductor AG | Bridge Rectifiers | Rectifier Bridge Diode Single 600V 2A 4-Pin Case ABS T/R | 구매 | |
|
|
B250S15A | Diotec Semiconductor AG | Bridge Rectifiers | Diode Rectifier Bridge Single 600V 1.5A 4-Pin SO-DIP SLIM T/R | 구매 | |
|
|
GBU6J | Diotec Semiconductor AG | Bridge Rectifiers | Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Box | 구매 | |
|
|
S1B | Diotec Semiconductor AG | Rectifiers | Diode Switching 100V 1A 2-Pin SMA T/R | 구매 | |
|
|
ESD3Z12 | Diotec Semiconductor AG | ESD Suppressors | ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-323F T/R | 구매 | |
|
|
ESD5Z12 | Diotec Semiconductor AG | ESD Suppressors | ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-523 T/R | 구매 | |
|
|
BC807-25-Q | Diotec Semiconductor AG | GP BJT | Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R | 구매 | |
|
|
BAS70 | Diotec Semiconductor AG | Rectifiers | Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-23 T/R | 구매 | |