Application Note TDx5101x Low Power Antenna Board for Japanese Market
Infineon Technologies AG이 부품 TDK5101F 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Alarm Control Panel
- Remote Control
- Remote Keyless Entry
- Tire Pressure Monitoring System
Description
- Low Power Antenna Board for Japanese Market. As can be easily seen the maximum field strength at 315MHz is 500 uV/m, which is quite low
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HCS360T/SN | Microchip Technology | Communication Misc | Hopping Encoder 8-Pin SOIC N T/R | 구매 | |
|
HCS360/SN | Microchip Technology | Communication Misc | Hopping Encoder 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
HCS360/P | Microchip Technology | Communication Misc | Hopping Encoder 2.5V/3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
HCS360-I/SN | Microchip Technology | Communication Misc | Hopping Encoder 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
HCS360T-I/SN | Microchip Technology | Communication Misc | Hopping Encoder 8-Pin SOIC N T/R | 구매 | |
|
HCS360-I/P | Microchip Technology | Communication Misc | Hopping Encoder 2.5V/3.3V/5V 8-Pin PDIP Tube | 구매 |