ARD00609, MCP19111 PMBUs Protocol-Enabled Point-of-Load (POL) Converter Reference Design
Microchip Technology이 부품 MCP19111-E/MQ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Battery Charger
- DC to DC Converter
- DC to DC LED Driver
- Power Conversion
Description
- ARD00609, MCP19111 PMBus-Enabled POL Reference Design. The MCP19111 is a digitally-enhanced PWM controller. It combines a pure-analog PWM controller with a supervisory microcontroller making it a fast, cost-effective, and configurable power conversion solution. The MCP19111 is ideal for standard DC-DC conversion, LED drivers and battery charging applications. The ARD00609 Demo Board demonstrates how the MCP19111 device operates as a PMBus-enabled POL converter over a wide input voltage and load range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage0.8 to 3.6 V
-
Output Current20 A
-
Efficiency88 %
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP6061T-E/OTV01 | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP9700AT-E/TT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R | 구매 | |
|
MCP6061T-E/OT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP2221-I/SL | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube | 구매 | |
|
MCP19111-E/MQ | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1600kHz Automotive AEC-Q100 28-Pin QFN EP Tube | 구매 |