ARG81800 EVB, Evaluation Board For ARG81800 Ultra-Low IQ Synchronous Buck Regulator with SYNCIN, CLKOUT and PGOOD 3.5 to 36 Vin, 3.3 Vout, 1A, 2.15 MHz
Allegro MicroSystems이 부품 ARG81800KESJSR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Advanced Driver Assistance Systems (ADAS)
- Battery Powered Systems
- Home Theater
- HVAC
- Industrial System
- Infotainment
- Instrument Cluster
- Navigation System
- Stereo Audio System
- Telecommunication & Networking
Description
- ARG81800 EVB, Evaluation Board for the ARG81800 ultra-low IQ synchronous buck regulator with SYNCIN, CLKOUT and PGOOD 3.5 to 36 Vin, 3.3 Vout, 1A, 2.15 MHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage3.3 V
-
Output Current1 A
-
TopologyBuck- Synchronous
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ARG81800KESJSR | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 0.8V 1A 20-Pin QFN EP T/R Automotive AEC-Q100 | 구매 |