AS1130-WL_DK_ST, Demo Kit based on AS1130 LED Driver for 132 Single LEDs
ams OSRAM이 부품 AS1130 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Dot-Matrix Displays
Description
- AS1130-WL_DK_ST, Demo Kit for AS1130 is a compact LED driver for 132 single LEDs. The AS1130 offers a 12x11 LED-Matrix with 1/12 cycle rate. The required lines to drive all 132 LEDs are reduced to 12 by using the crossplexing feature optimizing space on the PCB. The whole LED-Matrix can be analog dimmed from 0 to 30mA in 256 steps. The Demo Kit allows too supply all components by the PC USB Port. No external supply or battery is needed. Except the USB cable (included), no wiring is needed which allows a fast and comfortable evaluation of the AS1130. The graphical user interface (GUI) runs on PC running Windows 7 and allows the user to control the AS1130
최종 제품의 경우
-
Input Voltage2.7 to 5.5 V
-
Number of Derived Elements132
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC24FJ64GB002-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube | 구매 | |
|
PIC24FJ64GB002-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube | 구매 | |
|
PIC24FJ64GB002T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP T/R | 구매 | |
|
PIC24FJ64GB002-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube | 구매 | |
|
PIC24FJ64GB002T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP T/R | 구매 | |
|
PIC24FJ64GB002T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W T/R | 구매 | |
|
PIC24FJ64GB002-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | 구매 | |
|
AS1130-BWLT | ams OSRAM | LED Drivers | LED Driver 132 Segment 340000uA Supply Current 20-Pin WLCSP T/R | 구매 | |
|
AS1130-BTST | ams OSRAM | LED Drivers | LED Driver 132 Segment 340000uA Supply Current 28-Pin SSOP T/R | 구매 | |
|
AS1130-BSST | ams OSRAM | LED Drivers | LED Driver 132 Segment 340000uA Supply Current 28-Pin SSOP T/R | 구매 | |
AS1130B-BWLT | ams OSRAM | LED Drivers | LED Driver 132 Segment 340000uA Supply Current 20-Pin WLCSP T/R | 구매 |