AS5048-EK-AB, Adapter Eval Kit based on AS5048 Magnetic Position Sensor
ams OSRAM이 부품 AS5048 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
- Industrial Applications
Description
- AS5048-EK-AB, Adapter Board is a small PCB allowing simple and quick testing or evaluation of the AS5048 magnetic position sensor without the need to build a test fixture or design an own PCB
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AS5048A-HTSP | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 14-Pin TSSOP T/R | 구매 | |
|
WPRAS5048BHTSP500MULT1 | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 14-Pin TSSOP T/R | 구매 | |
|
AS5048B | ams OSRAM | Angular and Linear Position Sensors | Magnetic Rotary Encoder | 구매 | |
|
AS5048B-HTSP | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 14-Pin TSSOP T/R | 구매 | |
|
AS5048A | ams OSRAM | Angular and Linear Position Sensors | Magnetic Rotary Encoder Sensor | 구매 |