AS5048-TS_EK_DB, Demo Board for AS5048 Magnetic Rotary Encoder
ams OSRAM이 부품 AS5048 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Fitness Equipment
- Medical Robots
- Position Control
- Robotics
Description
- AS5048-TS_EK_DB, AS5048 Demo board is a complete rotary encoder system with built-in microcontroller, USB interface and graphical LCD display. The board is USB powered or externally supplied with a 9V battery for standalone operation
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
32128A FC BW-3 | Displaytech | STN Graphics Modules | Liquid Crystal Display 28-Pin | 구매 | |
|
AS5048A | ams OSRAM | Angular and Linear Position Sensors | Magnetic Rotary Encoder Sensor | 구매 | |
|
WPRAS5048BHTSP500MULT1 | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 14-Pin TSSOP T/R | 구매 | |
|
AS5048B-HTSP | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 14-Pin TSSOP T/R | 구매 | |
|
AS5048A-HTSP | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 14-Pin TSSOP T/R | 구매 | |
|
AS5048B | ams OSRAM | Angular and Linear Position Sensors | Magnetic Rotary Encoder | 구매 |