AS5050-AB-v1.1, Adapter Eval Kit based on AS5050/AS5055 Magnetic Rotary Encoder
ams OSRAM이 부품 AS5050 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
- Industrial Applications
Description
- AS5050-AB-v1.1, Adapter Board is a simple circuit allowing test and evaluation of the AS5050/AS5055 rotary encoder quickly without building a test fixture or PCB. The PCB can be attached to a microcontroller or to the AS5050/AS5055-DB Demo board as external device
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AS5055A-BQFM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | 구매 | |
|
AS5055A-BQFT | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | 구매 | |
|
AS5050A-BQFT | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | 구매 | |
|
AS5050A-BQFM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | 구매 |