AS5215-AB, Adapter Eval Kit based on AS5215 Magnetic Position Sensor
ams OSRAM이 부품 AS5215 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
- Industrial Applications
Description
- AS5215-AB, Adapter Board is a small PCB allowing simple and quick testing or evaluation of the AS5215 magnetic position sensor without the need to build a test fixture or design an own PCB
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AS5215OM-HMFP | ams OSRAM | Angular and Linear Position Sensors | Programmable 360 degree Magnetic Angle Encoder with Buffered SINE and COSINE Output Signals Automotive AEC-Q100 | 구매 |