AS5245-DB, Demo Board for AS5245 Programmable Magnetic Rotary Encoder
ams OSRAM이 부품 AS5245 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive Applications
- Position & Speed Sensing
Description
- AS5245-DB, Demo Board for the AS5245 is a contactless magnetic angle encoder for accurate measurement up to 360 degree and includes two AS5145 devices in a punched stacked leadframe. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.0879 degree = 4096 positions per revolution
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AS5245-HMFM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 32-Pin QFN EP T/R Automotive AEC-Q100 | 구매 | |
|
AS5245-HMFP | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V/3.6V Digital Output 32-Pin QFN EP T/R Automotive AEC-Q100 | 구매 |