ASME Fox 3, ASME FOX SoM (System On Module) Board based on D21 Ultra Low-Power MCU Using 32-bit ARM Cortex-M0+ Processor
Arrow Development Tools이 부품 ATSAMD21E18A 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- IoT Applications
Description
- ASME Fox 3, Development Board describes SmartEverything FOX SoM (System On Module) based on D21 Ultra low-power microcontroller using the 32-bit ARM Cortex-M0+ processor. The SmartEverything FOX Board is supported by the Arduino IDE for a fast and easy software development cycle. The software can also be developed using the Studio IDE commonly preferred by professional software engineers
피쳐링 부품 (61)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATSHA204A-RBHCZ-T | Microchip Technology | Authenticators | Authenticator CMOS 4.5KB 3-Pin Contact T/R | 구매 | |
|
LTC3542IS6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.5A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3542ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.5A 6-Pin TSOT-23 T/R | 구매 | |
|
RN4871-I/RM130 | Microchip Technology | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 16-Pin Tray | 구매 | |
|
RN4871 | Microchip Technology | Bluetooth | Bluetooth V5.0 (Ble) Smart Soc Class Ii Iot 0.01Mbps 3.3V 16-Pin Tray | 구매 | |
|
RN4871U-V/RM118 | Microchip Technology | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 17-Pin Tray | 구매 | |
|
ATSHA204ASTUCZTMULT1 | Microchip Technology | Authenticators | Authenticator CMOS 4.5KB 3-Pin SOT-23 T/R | 구매 | |
|
ATSHA204A-MAHCZ-S | Microchip Technology | Authenticators | Authenticator CMOS 4.5KB 8-Pin UDFN EP T/R | 구매 | |
|
ATSHA204A-MAHDA-T | Microchip Technology | Authenticators | Authenticator CMOS 4.5KB 8-Pin UDFN EP T/R | 구매 | |
|
LTC3542ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.5A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3542IS6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.5A 6-Pin TSOT-23 T/R | 구매 | |
|
ATECC508A-MAHAW-S | Microchip Technology | Authenticators | Authenticator CMOS 10KB 8-Pin UDFN EP T/R | 구매 |