ATA5756, UHF ASK/FSK PLL Transmitter IC Reference Design
Microchip Technology이 부품 ATA5756 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Remote Keyless Entry
- Tire Pressure Monitoring System
Description
- ATA5756, UHF ASK/FSK PLL Transmitter IC Reference Design. The ATA5756 is a PLL transmitter IC which has been developed for the demands of RF low-cost transmission systems at data rates up to 20kBaud Manchester coding and 40kBaud NRZ coding. The transmitting frequency range is 313MHz to 317MHz. It can be used in both FSK and ASK systems. Due to its shorten crystal oscillator settling time it is well suited for Tire Pressure Monitoring (TPM) and for Passive Entry Go applications
최종 제품의 경우
-
Operating Frequency313 to 317 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
KSC241JSPDLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R | 구매 | |
|
KSC241JLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 3.5N SMD T/R | 구매 | |
|
KSC241J-LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 3.5N SMD T/R | 구매 |