ATA6628-EK, Evaluation Board for ATA6628, System basis chips Development Board
Microchip Technology이 부품 ATA6628 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
Description
- ATA6628-EK, Evaluation Board for ATA6628, System basis chips Development Board. The Development board for the ATA6628 is designed to give users a quick start using these IC and prototyping and testing new LIN designs. ATA6628 is system basis chip with a fully integrated LIN transceiver in compliance with the LIN specification 2.0, 2.1 and SAEJ2602-2
최종 제품의 경우
-
Communication StandardLIN 2.0|LIN 2.1|SAE J2602-2
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATA6628-GLQW | Microchip Technology | LIN Transceivers | LIN Bus Transceiver with 3.3V (5V) Regulator and Watchdog | 구매 |