ATBTLC1000-XPRO-ADPT, ATBTLC1000 Adapter Board supports the SMART SAM L21 Xplained Pro, SAM D21 Xplained Pro, SAM 4S Xplained Pro and SAM G55 Xplained Pro boards
Microchip Technology이 부품 ATBTLC1000 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Blood Pressure Monitor
- Heart Rate
- Proximity Detection
- Thermometer
Description
- ATBTLC1000-XPRO-ADPT, is an adapter board for the ATBTLC1000-XPRO expansion board. It is required for the UART hardware flow control functionality to operate correctly when the ATBTLC1000-XPRO expansion board is connected to certain Xplained MCU base boards. The BTLC1000XPRO-ADP adapter board supports the SMART SAM L21 Xplained Pro, SAM D21 Xplained Pro, SAM 4S Xplained Pro and SAM G55 Xplained Pro boards
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATSHA204A-MAHCZ-T | Microchip Technology | Authenticators | Authenticator CMOS 4.5KB 8-Pin UDFN EP T/R | 구매 | |
|
AT30TSE758A-MA8M-T | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin UDFN EP T/R | 구매 | |
ATBTLC1000-XR110PA | Microchip Technology | Bluetooth | IC MCU SOC BLE 4.1 ULT LOW 32CSP | 구매 |