ATF15XX-DK3-U, CPLD Development/Programmer Kit based on ATF15XXDK3-SAA100, 100-pin TQFP Socket Adapter Board for DK3 Board
Microchip Technology이 부품 ATF1508ASV 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Home Appliances
- Motor Control
- Smart Energy
Description
- ATF15XX-DK3-U, Complex Programmable Logic Device (CPLD) Development/Programmer Kit is a complete development system and an In-System Programming (ISP) programmer for the ATF15xx Family of industry standard pin compatible CPLDs with Logic Doubling features. This kit provides designers a very quick and easy way to develop prototypes and evaluate new designs with an ATF15xx ISP CPLD. The ATF15xx Family of ISP CPLDs includes the ATF15xxAS, ATF15xxASL, ATF15xxASV and ATF15xxASVL CPLDs. With the availability of the different socket adapter boards to support most of the package types offered in the ATF15xx Family of ISP CPLDs, this kit based on ATF15XXDK3-SAA100, 100-pin TQFP socket adapter board for DK3 board
피쳐링 부품 (49)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATF1502ASL-25JU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin PLCC Tube | 구매 | |
|
ATF1502AS-10JU44-113 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC | 구매 | |
|
ATF1504ASL-25AU44-T | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP T/R | 구매 | |
|
ATF1504ASVL-20AU100 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 66MHz 3.3V 100-Pin TQFP Tray | 구매 | |
|
ATF1504ASV-15AU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray | 구매 | |
|
ATF1502ASV-15JU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin PLCC Tube | 구매 | |
|
ATF1504ASV-15AU100 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray | 구매 | |
|
ATF1508AS-10AU100 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 3K Gates 128 Macro Cells 100MHz 5V 100-Pin TQFP Tray | 구매 | |
|
ATF1508AS-7AX100 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray | 구매 | |
|
ATF1508ASV-15AU100 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 3K Gates 128 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray | 구매 | |
|
ATF1502AS-10JU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC Tube | 구매 | |
|
ATF1504ASL-25AU44 | Microchip Technology | Complex Programmable Logic Devices - CPLDs | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP Tray | 구매 |