ATOLED1-XPRO, OLED1 Xplained Pro Extension Board provides a 128x32 OLED Display Driver + 3 LEDs and 3 Push-Buttons
Microchip Technology이 부품 ATSAMD20E17 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Car Access System
- Car Radio
- Factory Automation
- Fire Alarm
- Gaming Device
- Industrial Control
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test Equipment
Description
- ATOLED1-XPRO, OLED1 Xplained Pro is an extension board to Xplained Pro evaluation platform. The board enables the user to experiment with user interface applications with buttons, LEDs and a display it also provides a 128x32 OLED display, 3 LEDs and 3 Push-Buttons. It connects to the extension headers of any Xplained Pro board
최종 제품의 경우
-
Display Type128x32 Pixel OLED Display
피쳐링 부품 (387)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATSAMD20J14A-MN | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 64-Pin QFN EP Tray | 구매 | |
|
ATSAM4LC4AA-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray | 구매 | |
|
ATSAM4LC4BA-AUR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R | 구매 | |
|
ATSAMD20G17A-MNT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 48-Pin QFN EP T/R | 구매 | |
|
ATSAM4LC2BA-AUR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R | 구매 | |
|
ATSAM4LC2BA-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray | 구매 | |
|
ATSAM4LC2CA-CFU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin VFBGA Tray | 구매 | |
|
ATSAM4LS4BA-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray | 구매 | |
|
ATSAM4LS4BA-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP T/R | 구매 | |
|
ATSAM4LS8CA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray | 구매 | |
|
ATSAM4LS2AA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray | 구매 | |
|
ATSAM4SD16BB-AN | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/3.3V 64-Pin LQFP Tray | 구매 |