ATSAM4C32-EK, ATSAM4C32 Evaluation Kit designed to evaluate and develop code for smart energy applications built around two high performance 32-bit ARM Cortex-M4 RISC processors
Microchip Technology이 부품 ATSAM4C32CA-AU 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Gas and Water Meter
- Polyphase Electricity Meter
- PRIME Data Concentrator
- Smart Energy
Description
- ATSAM4C32-EK, ATSAM4C32 Evaluation Kit designed to evaluate and develop code for smart energy applications built around two high performance 32-bit ARM Cortex-M4 RISC processors. The SAM4C32 Evaluation Kit is ideal for fast getting started using the Atmel Dual Cortex M4 architecture. It allows evaluating the performances and low-power mode, anti-tampering and Cryptographic functions. The board is equipped with extension connectors such as Atmel RF Transceivers
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSAM4C
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM4040AIM3X-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
ADM3485ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 구매 | |
|
RT9018A-15GSP | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 0.8V to 4V1.5V 3A 8-Pin PSOP EP | 구매 | |
|
AT25DF321A-SH-T | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin SOIC EIAJ T/R | 구매 | |
|
RT9018A-12GSP(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 0.8V to 4V1.2V 3A 8-Pin PSOP EP | 구매 | |
|
LM4040AIM3X-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
RT9018A-25GSP | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 0.8V to 4V2.5V 3A 8-Pin PSOP EP | 구매 | |
|
RT9018A-18GSP(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 0.8V to 4V1.8V 3A 8-Pin PSOP EP | 구매 | |
|
8SS1012-Z | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Top Slide 6A 250VAC 30VDC 100000Cycles PC Pins Thru-Hole Bag | 구매 | |
|
AT25DF321A-SH | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin SOIC EIAJ T/R | 구매 | |
|
ATSAM4C32CA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray | 구매 |